
* Images are for reference only
SS1P4L-M3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS1P4L-M3/84A
- JLCPCB Part #
- C3759752
- Package
- DO-220AA(SMP)
- Description
- -55℃~+150℃ 1 Independent 150uA@40V 1A 40V 480mV@1A 50A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7739
10+
$0.6358
30+
$0.5652
100+
$0.4961
500+
$0.4560
1000+
$0.4335
Welcome back, may I help you?