
* Images are for reference only
SS10PH45-M3/87A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS10PH45-M3/87A
- JLCPCB Part #
- C6824865
- Package
- TO-277A
- Description
- -55℃~+175℃ 1 Independent 10A 200A 45V 720mV@10A 80uA@45V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
200+
$0.2223
500+
$0.2159
1000+
$0.2111
Related Products
Welcome back, may I help you?