
* Images are for reference only
SS10P4HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS10P4HM3_A/H
- JLCPCB Part #
- C6235418
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 10A 40V 560mV@10A 800uA@40V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 847
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
10+
$0.5909
30+
$0.5218
100+
$0.4528
500+
$0.4127
1500+
$0.3902
Welcome back, may I help you?