
* Images are for reference only
SQS423EN-T1_BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQS423EN-T1_BE3
- JLCPCB Part #
- C19474404
- Package
- PowerPAK1212-8
- Description
- -55℃~+175℃ 1.575nF 1.975nF 16A 2.5V 26nC@4.5V 300pF 30V 60mΩ@4.5V 62.5W P-Channel PowerPAK1212-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5239
200+
$1.0083
500+
$0.9746
1000+
$0.9569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?