
* Images are for reference only
SQM50P04-09L_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQM50P04-09L_GE3
- JLCPCB Part #
- C6680625
- Package
- TO-263(D2PAk)
- Description
- -55℃~+175℃ 1 P-Channel 1.2nF 145nC@10V 150W 2V 40V 50A 6.045nF 9.4mΩ@10V TO-263(D2PAk) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0537
200+
$1.2186
500+
$1.1785
800+
$1.1576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?