
* Images are for reference only
WSLF2512L3000FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLF2512L3000FEB
- JLCPCB Part #
- C4226030
- Package
- 2512
- Description
- -65℃~+170℃ 0.3mΩ 6W ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4367
200+
$0.1690
500+
$0.1631
1000+
$0.1601
Related Products
Welcome back, may I help you?