This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQM40020EL_GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SQM40020EL_GE3
JLCPCB Part #
C7364400
Package
TO-263(D2PAk)
Description
-55℃~+175℃ 1 N-channel 1.2V 100A 165nC@10V 2.2mΩ@10V 250pF 40V 50W 8.8nF TO-263(D2PAk) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6122
200+ $1.0436
500+ $1.0083
800+ $0.9906

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons