
* Images are for reference only
SQJ840EP-T1_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQJ840EP-T1_GE3
- JLCPCB Part #
- C17632847
- Package
- PowerPAKSO-8
- Description
- -55℃~+175℃ 1 N-channel 13.8mΩ@4.5V 2.2V 30A 30V 46W N-Channel PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8186
200+
$0.7265
500+
$0.7023
1000+
$0.6895
Related Products
Welcome back, may I help you?