
* Images are for reference only
SQD100N02-3M5L_GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQD100N02-3M5L_GE3
- JLCPCB Part #
- C6297725
- Package
- TO-252AA
- Description
- -55℃~+175℃ 1 N-channel 100A 110nC@10V 2.5V 20V 3.5mΩ@10V 5.5nF 800pF 83W TO-252AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6231
200+
$0.6486
500+
$0.6261
1000+
$0.6165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?