
* Images are for reference only
SQ4282EY-T1_BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQ4282EY-T1_BE3
- JLCPCB Part #
- C17246103
- Package
- SOIC-8
- Description
- 173pF 2 N-Channel 2.367nF 2.5V@250uA 21mΩ@10V 3.9W 30V 47nC@10V 495pF 8A N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7035
200+
$0.6808
500+
$0.6567
1000+
$0.6455
Related Products
Welcome back, may I help you?