
* Images are for reference only
SOMC20012K00JEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC20012K00JEA
- JLCPCB Part #
- C1738770
- Package
- SOIC-20-5.6mm
- Description
- 19 20 2kΩ 80mW ±100ppm/℃ ±5% SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8222
200+
$0.7052
500+
$0.6812
1000+
$0.6683
Welcome back, may I help you?