
* Images are for reference only
SOMC200110K0FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC200110K0FEA
- JLCPCB Part #
- C6229851
- Package
- SOIC-20-5.6mm
- Description
- 10kΩ 19 20 80mW ±1% ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1890
200+
$2.0711
500+
$2.0021
1000+
$1.9668
Welcome back, may I help you?