
* Images are for reference only
SOMC16011M00FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC16011M00FEA
- JLCPCB Part #
- C1738749
- Package
- SOIC-16-5.6mm
- Description
- 15 16 1MΩ 80mW ±1% ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8254
200+
$0.7064
500+
$0.6823
1000+
$0.6695
Welcome back, may I help you?