This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZJ3806BHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZJ3806BHE3_A/H
JLCPCB Part #
C7364631
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 1 Independent 1.1kΩ 1.5W 48.5V~53.6V 51V 5uA@38.8V 70Ω DO-214AA(SMBJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3393
1000+ $0.1354
3750+ $0.1309
7500+ $0.1286

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons