This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZG3805BHE3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZG3805BHE3/5B
JLCPCB Part #
C7011786
Package
SMBG(DO-215AA)
Description
-55℃~+150℃ 1 Independent 1.5W 1kΩ 44.7V~49.4V 47V 5uA@35.8V 67Ω SMBG(DO-215AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5299
200+ $0.2120
500+ $0.2039
1000+ $0.2007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons