
* Images are for reference only
SMZG3803BHE3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZG3803BHE3/5B
- JLCPCB Part #
- C5755654
- Package
- SMBG(DO-215AA)
- Description
- 1.5W 39V 45Ω 5uA@29.7V SMBG(DO-215AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4330
200+
$0.1728
500+
$0.1670
1000+
$0.1642
Welcome back, may I help you?