This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZG3788BHE3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZG3788BHE3/52
JLCPCB Part #
C6680828
Package
DO-215AA(SMBG)
Description
-55℃~+150℃ 1 Independent 1.5W 1kΩ 4Ω 50uA@7V 8.65V~9.56V 9.1V DO-215AA(SMBG) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5431
200+ $0.2176
750+ $0.2095
1500+ $0.2063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons