
* Images are for reference only
SMPZ3930B-M3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMPZ3930B-M3/85A
- JLCPCB Part #
- C7364516
- Package
- DO-220AA(SMP)
- Description
- -65℃~+150℃ 1 Independent 10Ω 15.2V~16.8V 16V 500mW 500nA@12.2V 600Ω DO-220AA(SMP) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1951
200+
$0.0779
500+
$0.0753
1000+
$0.0741
Welcome back, may I help you?