
* Images are for reference only
PTV5.6B-M3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTV5.6B-M3/85A
- JLCPCB Part #
- C5830055
- Package
- DO-220AA(SMP)
- Description
- 1 Independent 20uA@1.5V 5.6V~6.3V 600mW 6V 8Ω DO-220AA(SMP) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1814
200+
$0.0725
500+
$0.0701
1000+
$0.0688
Welcome back, may I help you?