This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMPZ3921B-M3/84A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMPZ3921B-M3/84A
JLCPCB Part #
C6680718
Package
DO-220AA(SMP)
Description
-65℃~+150℃ 1 Independent 2.5Ω 200uA@5.2V 400Ω 500mW 6.46V~7.14V 6.8V DO-220AA(SMP) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2136
200+ $0.0853
500+ $0.0824
1000+ $0.0810
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons