
* Images are for reference only
SMPZ3921B-M3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMPZ3921B-M3/85A
- JLCPCB Part #
- C7012660
- Package
- DO-220AA(SMP)
- Description
- -65℃~+150℃ 1 Independent 2.5Ω 200uA@5.2V 400Ω 500mW 6.46V~7.14V 6.8V DO-220AA(SMP) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
200+
$0.0840
500+
$0.0811
1000+
$0.0798
Welcome back, may I help you?