
* Images are for reference only
SMM02040D1000DB000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040D1000DB000
- JLCPCB Part #
- C2142512
- Package
- MELF-0204
- Description
- -55℃~+125℃ 100Ω 200V 250mW Thin Film Resistor ±0.5% ±25ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
200+
$0.0379
500+
$0.0367
1000+
$0.0360
Related Products
Welcome back, may I help you?