This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMM02040C1820FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02040C1820FB300
JLCPCB Part #
C2086910
Package
MELF-0204
Description
-55℃~+125℃ 182Ω 200V 250mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3000

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3000

In-stock Item Pricing

Qty Unit Price
1+ $0.1264
50+ $0.1014
150+ $0.0889
500+ $0.0795
3000+ $0.0720
6000+ $0.0683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons