
* Images are for reference only
SMM02040C1201FB000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040C1201FB000
- JLCPCB Part #
- C4264261
- Package
- 0204
- Description
- -55℃~+155℃ 1.2kΩ 250mW Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
10+
$0.1127
30+
$0.0988
100+
$0.0883
500+
$0.0800
1000+
$0.0758
Welcome back, may I help you?