
* Images are for reference only
SML4755HE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4755HE3_A/I
- JLCPCB Part #
- C3736076
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 1.5kΩ 1W 43V 5uA@32.7V 70Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1699
200+
$0.0658
500+
$0.0635
1000+
$0.0624
Welcome back, may I help you?