
* Images are for reference only
SML4747AHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4747AHE3_A/H
- JLCPCB Part #
- C3741490
- Package
- DO-214AC(SMA)
- Description
- -40℃~+150℃ 1 Independent 1W 20V 22Ω 5uA@15.2V 750Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2248
10+
$0.2200
30+
$0.2152
100+
$0.2120
Welcome back, may I help you?