
* Images are for reference only
SMAZ5927B-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAZ5927B-E3/61
- JLCPCB Part #
- C3741418
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 11.4V~12.6V 12V 1uA@9.1V 500mW 550Ω 6.5Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1322
200+
$0.0513
500+
$0.0493
1000+
$0.0485
Welcome back, may I help you?