
* Images are for reference only
SML4745-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4745-E3/61
- JLCPCB Part #
- C3738540
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 12.2Ω 16V 16Ω 1W 5uA DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 749
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 721
In-stock Item Pricing
Qty Unit Price
1+
$0.4367
10+
$0.3500
30+
$0.3115
100+
$0.2650
500+
$0.2168
1000+
$0.2039
Welcome back, may I help you?