
* Images are for reference only
SML4746A-E3/5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4746A-E3/5A
- JLCPCB Part #
- C6229267
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 18V 1W 20Ω 5uA@13.7V 750Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.2120
50+
$0.2075
150+
$0.2046
500+
$0.2015
Welcome back, may I help you?