This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF10A-HM3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF10A-HM3-08
JLCPCB Part #
C3703490
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 1 100nA 10V 11.1V 11.8A 17V 200W 562pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 30000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1232
200+ $0.0477
500+ $0.0461
1000+ $0.0452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons