
* Images are for reference only
SMDY1222MY5UDR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMDY1222MY5UDR
- JLCPCB Part #
- C3287472
- Package
- SMD,16.4x14.6mm
- Description
- -55℃~+125℃ 2.2nF 760V X1,Y1 ±20% SMD,16.4x14.6mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.1226
10+
$1.0935
30+
$1.0741
100+
$1.0547
Welcome back, may I help you?