
* Images are for reference only
SMCJ90A-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ90A-M3/57T
- JLCPCB Part #
- C3710082
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 10.3A 100V 146V 1uA 90V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3997
200+
$0.1547
500+
$0.1493
850+
$0.1466
Welcome back, may I help you?