This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ78AHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ78AHE3_A/H
JLCPCB Part #
C3698769
Package
DO-214AB(SMCJ)
Description
-55℃~+150℃ 1.5kW 11.9A 126V 1uA 78V 86.7V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4012
200+ $0.1553
500+ $0.1499
850+ $0.1472
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons