
* Images are for reference only
SMCJ5.0A-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ5.0A-E3/9AT
- JLCPCB Part #
- C511537
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 145A@10/1000us 1mA 5V 6.4V 9.2V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$0.2158
50+
$0.1834
150+
$0.1694
500+
$0.1519
2500+
$0.1442
5000+
$0.1396
Related Products
Welcome back, may I help you?