
* Images are for reference only
SMCJ40CA-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ40CA-E3/9AT
- JLCPCB Part #
- C3715443
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 1.5kW 1uA 23.3A 40V 44.4V 64.5V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2831
200+
$0.1096
500+
$0.1058
1000+
$0.1038
Welcome back, may I help you?