This website requires JavaScript.
no-image

* Images are for reference only

SMDJ45CA-T7

Extended
Manufacturer
Littelfuse
MFR.Part #
SMDJ45CA-T7
JLCPCB Part #
C3701223
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 2uA 3kW 41.3A 45V 50V 72.7V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1941
200+ $0.0751
500+ $0.0725
1000+ $0.0712
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons