This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ15CAHE3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ15CAHE3/57T
JLCPCB Part #
C19323470
Package
DO-214AB(SMCJ)
Description
-55℃~+150℃ 1.5kW@10/1000us 15V 18.5V 1uA 24.4V 61.5A@10/1000us Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 850

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7459
200+ $0.6974
500+ $0.6733
850+ $0.6620

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons