
* Images are for reference only
SMCJ120CAHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ120CAHE3_A/I
- JLCPCB Part #
- C3711159
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 1.5kW 120V 133V 193V 1uA 7.8A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4427
200+
$0.1713
500+
$0.1653
1000+
$0.1623
Welcome back, may I help you?