This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ100CAHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCJ100CAHM3_A/H
JLCPCB Part #
C3703357
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1.5kW 100V 111V 162V 1uA 9.3A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4913
200+ $0.1911
500+ $0.1831
850+ $0.1799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons