
* Images are for reference only
SMCG6.5A-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCG6.5A-M3/57T
- JLCPCB Part #
- C5900097
- Package
- SMCG(DO-215AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 11.2V 133.9A@10/1000us 500uA 6.5V 7.22V TVS Unidirectional SMCG(DO-215AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9489
200+
$0.3789
500+
$0.3661
850+
$0.3597
Welcome back, may I help you?