
* Images are for reference only
SMC3K58CAHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC3K58CAHM3_A/H
- JLCPCB Part #
- C3704496
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 1uA 32.1A 3kW 58V 64.4V 93.6V Bidirectional IEC 61000-4-2 TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0652
10+
$3.4888
30+
$3.1452
100+
$2.7984
Welcome back, may I help you?