This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMC3K43CA-M3/9A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMC3K43CA-M3/9A
JLCPCB Part #
C3709031
Package
DO-214AB(SMCJ)
Description
-55℃~+150℃ 2uA 3kW 43.2A 43V 47.8V 69.4V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0283
200+ $0.3985
500+ $0.3840
1000+ $0.3776
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons