This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMC3K110CAHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMC3K110CAHM3_A/H
JLCPCB Part #
C3700016
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 110V 122V 16.9A 177V 1uA 3kW Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 850

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.2651
10+ $1.2362
30+ $1.2169
100+ $1.1977
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons