This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBZ5937B-E3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBZ5937B-E3/52
JLCPCB Part #
C7363774
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 1 Independent 1uA@25.1V 31.4V~34.7V 33V 33Ω 3W 800Ω DO-214AA(SMBJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4693
200+ $0.1872
750+ $0.1810
1500+ $0.1779
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons