
* Images are for reference only
SMBZ5931B-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBZ5931B-E3/52
- JLCPCB Part #
- C3009570
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 12Ω 17.1V~18.9V 18V 1uA@13.7V 3W 650Ω DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1847
200+
$0.0715
750+
$0.0690
1500+
$0.0678
Welcome back, may I help you?