
* Images are for reference only
SMBJ75CD-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ75CD-M3/H
- JLCPCB Part #
- C3711648
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 119V 5.06A 500nA 600W 75V 84.6V Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1234
200+
$0.0478
750+
$0.0462
1500+
$0.0454
Welcome back, may I help you?