
* Images are for reference only
SMBJ60A-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ60A-M3/5B
- JLCPCB Part #
- C3706727
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 1uA 6.2A 600W 60V 66.7V 96.8V TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1993
200+
$0.0772
500+
$0.0744
1000+
$0.0732
Welcome back, may I help you?