
* Images are for reference only
SMBJ5.0CA-M3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ5.0CA-M3/52
- JLCPCB Part #
- C3711211
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 5V 6.4V 600W 65.2A 800uA 9.2V Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2711
200+
$0.1049
750+
$0.1012
1500+
$0.0994
Related Products
Welcome back, may I help you?