This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ54CD-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBJ54CD-M3/H
JLCPCB Part #
C3700966
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 500nA 54V 60.9V 600W 7A 85.9V Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1232
200+ $0.0477
750+ $0.0461
1500+ $0.0452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons