
* Images are for reference only
SMBJ18D-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ18D-M3/H
- JLCPCB Part #
- C962588
- Package
- DO-214AA
- Description
- -55℃~+150℃ 18V 20.3V 20.8A@10/1000us 28.8V 500nA 600W TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1555
200+
$0.0603
500+
$0.0581
1000+
$0.0571
Related Products
Welcome back, may I help you?